Q65113A0985


image shown is a representation only
Description:
POINTLED BLUE REV.MOUNT >224MCD
Supplier:
ams-OSRAM AG
Matchcode:
LBP4SG-S2U1-35-45
Rutronik No.:
LEDATV2638
Unit Pack:
1
MOQ:
1
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 20 mA
- LxW
- 1,9x3,5 mm
- Height
- 0.875 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 224 mcd
- Wavelength min.
- 464 nm
- Wavelength max.
- 476 nm
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Lum.flux min.
- 950 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.