Q65113A0738
image shown is a representation only
Description:
DISPLIX P2828 MULTILED BLACK RTB
Supplier:
ams-OSRAM AG
Matchcode:
KRTBLFLM71.32-TZUV-GQ+VTVX-FM+
Rutronik No.:
LEDIND1958
Unit Pack:
8000
MOQ:
8000
package:
DISPLIX P2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20/20/20 mA
- LxW
- 2,8x2,7 mm
- Height
- 2.45 mm
- Viewing angle
- 110 °
- Forward voltage
- 2,1/2,9/2, V
- Package
- DISPLIX P2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.