Q65112A9896


image shown is a representation only
Description:
TOPLED E1608 TRUEGREEN >1300MCD
Supplier:
ams-OSRAM AG
Matchcode:
KTDELSS1.12-AYBZ-36-N626-20-R1
Rutronik No.:
LEDATV1794
Unit Pack:
9000
MOQ:
18000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- TRUE GREEN
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1300 mcd
- Lum.inten.max.
- 2800 mcd
- Wavelength min.
- 519 nm
- Wavelength max.
- 543 nm
- Forw.volt.min.
- 2.2 V
- Forw.volt.max.
- 3.1 V
- Forw.volt.typ.
- 2.6 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 4.2 lm
- Lum.flux max.
- 7.8 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.