Q65112A9878


image shown is a representation only
Description:
SMARTLED 0603 GREEN 35,5MCD
Supplier:
ams-OSRAM AG
Matchcode:
LTL29S-N2Q1-25-0-10-R18-Z
Rutronik No.:
LEDIND1737
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 1,7x0,8 mm
- Height
- 0.65 mm
- Viewing angle
- 155 °
- Lum.inten.typ.
- 35.5 mcd
- Lum.flux typ.
- 0.161 lm
- Wavelength dom.
- 528 nm
- Wavelength peak
- 523 nm
- Forward voltage
- 3.4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 12 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65113A5257CHIPLED 0603 TRUE GREEN CLEAR Part No.: LEDIND1792 package: CHIPLED Packaging: REEL |
Unit Price
On request
Unit Pack
4000
|
Stock Info
12 weeks
|
Price, Lead time
Find Alternatives
|