Q65112A9872


image shown is a representation only
Description:
OSTUNE E3030 WHITE 3000K 60mA
Supplier:
ams-OSRAM AG
Matchcode:
KWDSLP31.CC-GXHX-4R9T-Z444-60
Rutronik No.:
LEDATV1940
Unit Pack:
4500
MOQ:
4500
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 3x3 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.1 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 18 lm
- Lum.flux max.
- 33 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.