Q65112A9801

New Product

Description:
SYNIOS P1515 super red
Supplier:
ams-OSRAM AG
Matchcode:
KSSITQA1.23-8C6E-68-3A4B
Rutronik No.:
LEDATV3242
Unit Pack:
2500
MOQ:
2500
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- RED
- Current I(F)
- 5 mA
- LxW
- 1,5x1,5 mm
- Height
- 1.42 mm
- Viewing angle
- 360 °
- Wavelength min.
- 627 nm
- Wavelength max.
- 637 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.15 V
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 4 lm
- Lum.flux max.
- 9 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.