Q65112A9648


image shown is a representation only
Description:
OSLON COMPACT PL >1320LM
Supplier:
ams-OSRAM AG
Matchcode:
KW4CHLNM1.TG-6RF8RF-EBXDEBZB46
Rutronik No.:
LEDATV1257
Unit Pack:
2000
MOQ:
2000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 4,4x2,84 mm
- Height
- 0.732 mm
- Viewing angle
- 120 °
- Wavelength min.
- 0,31/0,31 nm
- Wavelength max.
- 0,32/0,32 nm
- Forw.volt.typ.
- 10.90 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Lum.flux min.
- 1320 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.