Q65112A9639


image shown is a representation only
Description:
DISPLIX P2828 BLACK R/G/B
Supplier:
ams-OSRAM AG
Matchcode:
KRTBLFLP71.32-UVUZ-GP+VYAU-JS+
Rutronik No.:
LEDIND1364
Unit Pack:
1
MOQ:
1
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 15/10/10 mA
- LxW
- 2,8x2,7 mm
- Height
- 2.45 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 800/1492/3 mcd
- Wavelength dom.
- 622/528/47 nm
- Wavelength peak
- 629/518/46 nm
- Forward voltage
- 2,1/2,5/2, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 0,01/0,01/ V
- Reverse current
- 10V µA
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.