Q65112A9532


Description:
OSLON COMPACT PL WHITE
Supplier:
ams-OSRAM AG
Matchcode:
**KW3CGLNM2.TK-T2-4L07M0-JCAB
Rutronik No.:
LEDATV2045
Unit Pack:
1
MOQ:
1
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 3,1x3,56 mm
- Height
- 0.732 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 8.4 V
- Forw.volt.max.
- 10.15 V
- Forw.volt.typ.
- 9 V
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 1060 lm
- Lum.flux max.
- 1100 lm
- Cx / Cy
- 0,32/0,34
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.