Q65112A9493


Description:
VCSEL LASER 940NM 11mW SMD
Supplier:
ams-OSRAM AG
Matchcode:
PLPVYL1940A_E
Rutronik No.:
LASER1199
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Type
- VCSEL
- Peak wavelength
- 940 nm
- FOV(Field of V)
- 2
- Power
- 0,011 W
- CLASS
- 2
- Forward current
- 0,02 A
- Reverse voltage
- 10 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Spectral width
- 4 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.