Q65112A9476


image shown is a representation only
Description:
SYNIOS P2720 RED
Supplier:
ams-OSRAM AG
Matchcode:
KRDMLN31.23-GYJY-26-J3T3
Rutronik No.:
LEDATV2608
Unit Pack:
1
MOQ:
1
package:
PLCC-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 200 mA
- LxW
- 2,75x2 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Wavelength min.
- 612 nm
- Wavelength max.
- 630 nm
- Forw.volt.min.
- 2 V
- Forw.volt.max.
- 2.6 V
- Forw.volt.typ.
- 2.3 V
- Package
- PLCC-4
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 21 lm
- Lum.flux max.
- 61 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.