Q65112A9441


Description:
DURIS S5 WHITE 5000K
Supplier:
ams-OSRAM AG
Matchcode:
*GWPSLT33.PM-L1L3-XX33-D3
Rutronik No.:
LEDGL1852
Unit Pack:
4500
MOQ:
13500
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 3,0x3,0 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 160 lm
- Lum.flux max.
- 165 lm
- Forw.volt.min.
- 5.8 V
- Forw.volt.max.
- 5.9 V
- CRI
- 70
- CCT
- 5000 K
- Cromacity bin
- 3 Step McA
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.