Q65112A9327


image shown is a representation only
Description:
SYNIOS P2720 WHITE >224LM
Supplier:
ams-OSRAM AG
Matchcode:
KWDMLS33.SG-Z7M7-EBVFFCBB46-8E
Rutronik No.:
LEDATV1814
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.5 V
- Forw.volt.typ.
- 2.95 V
- Package
- CHIPLED
- Automotive
- AECQ102-D
- Lum.flux min.
- 224 lm
- Lum.flux max.
- 355 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.