Q65112A9091


image shown is a representation only
Description:
DURIS E4014 WHITE 5000K
Supplier:
ams-OSRAM AG
Matchcode:
GWJELMS2.EM-H3H7-XX53-1-65-R33
Rutronik No.:
LEDGL1501
Unit Pack:
10000
MOQ:
100000
package:
Duris E3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 3,7x1,45 mm
- Height
- 0.65 mm
- Power class
- 0.2 W
- Lum.flux min.
- 31.5 lm
- Lum.flux max.
- 39 lm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3 V
- CRI
- 80
- CCT
- 5000 K
- Cromacity bin
- 5 Step McA
- SMT/SMD
- YES
- Package
- Duris E3
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.