Q65112A8915


image shown is a representation only
Description:
OSLON COMPACT PL WHITE >355LM
Supplier:
ams-OSRAM AG
Matchcode:
KWCELNM2.TK-S2S8-4L07M0-2686-S
Rutronik No.:
LEDATV1419
Unit Pack:
4000
MOQ:
4000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 1,9x1,5 mm
- Height
- 0.732 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.4 V
- Forw.volt.typ.
- 3 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Lum.flux min.
- 355 lm
- Lum.flux max.
- 510 lm
- Cx / Cy
- 0,325/0,34
- Surface colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
Compact light source with isolated thermal pad for improved heat dissipation and small z-tolerance (+/- 35 µm).
The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.