Q65112A8913


Description:
TOPLED E1608 WHITE 2mA
Supplier:
ams-OSRAM AG
Matchcode:
KWDELPS2.RA-QIRH-JK0KL0-U515-2
Rutronik No.:
LEDATV2202
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 2 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 97 mcd
- Lum.inten.max.
- 150 mcd
- Forw.volt.min.
- 2.5 V
- Forw.volt.max.
- 3 V
- Forw.volt.typ.
- 2.7 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Cx / Cy
- 0,33/0,33
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.