Q65112A8812


Description:
OSCONIQ P3737 WHITE 4000K >310
Supplier:
ams-OSRAM AG
Matchcode:
GWPUSRA1.PM-N4P1-XX55-1
Rutronik No.:
LEDGL1384
Unit Pack:
600
MOQ:
1200
package:
3737
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,7x3,7 mm
- Height
- 2,15 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 310 lm
- Lum.flux max.
- 380 lm
- Forw.volt.min.
- 2,70 V
- Forw.volt.max.
- 3,20 V
- CRI
- 70
- CCT
- 4000 K
- Cromacity bin
- 5 Step McA
- SMT/SMD
- YES
- Package
- 3737
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.