Q65112A8694


Description:
ADVANCED POWER TOPLED >11,2CD
Supplier:
ams-OSRAM AG
Matchcode:
LUWGVCP-FAGA-GMKM-24E4-140-R18
Rutronik No.:
LEDATV2193
Unit Pack:
1
MOQ:
3000
package:
PLCC-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 140 mA
- LxW
- 3,5x3,2 mm
- Height
- 2.27 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.6 V
- Forw.volt.typ.
- 3.05 V
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Lum.flux min.
- 37.8 lm
- Lum.flux max.
- 60.6 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.