Q65112A8617


image shown is a representation only
Description:
DURIS S8 WHITE 2200K
Supplier:
ams-OSRAM AG
Matchcode:
GWP9LR34.EM-LSM4-XX510-1-45-R1
Rutronik No.:
LEDGL1877
Unit Pack:
1500
MOQ:
3000
package:
5050
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 45 mA
- LxW
- 5X5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 140 lm
- Lum.flux max.
- 220 lm
- Forw.volt.min.
- 20.8 V
- Forw.volt.max.
- 23.2 V
- CRI
- 80
- CCT
- 2200 K
- Cromacity bin
- 5 Step McA
- SMT/SMD
- YES
- Package
- 5050
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.