Q65112A8521
image shown is a representation only
Description:
OSLON SQUARE Hyper Red
Supplier:
ams-OSRAM AG
Matchcode:
GHCSSRM3.24-V5V7-1-1-L
Rutronik No.:
LEDGL1568
Unit Pack:
3000
MOQ:
3000
package:
Square
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 1.5 W
- LxW
- 3,0x3,0 mm
- Current
- 700 mA
- Height
- 2.17 mm
- Forw.volt.min.
- 2.10 V
- Emitted colour
- HYPER RED
- Viewing angle
- 120 °
- Radiant flux mi
- 925 mW
- Radiant flux ma
- 1035 mW
- PPF min.
- 925 µmol/s
- PPF max.
- 1035 µmol/s
- Wavelength min.
- 646 nm
- Wavelength max.
- 666 nm
- Automotive
- NO
- Package
- Square
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.