Q65112A8303


image shown is a representation only
Description:
DURIS E2835 WHITE 6500K >72LM
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLPS1.EM-KMLN-XX51-1-150-A
Rutronik No.:
LEDGL1928
Unit Pack:
10000
MOQ:
100000
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 3,5x2,8 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Power class
- 0,45 W
- Lum.flux min.
- 72 lm
- Lum.flux max.
- 96 lm
- Forw.volt.min.
- 2,6 V
- Forw.volt.max.
- 3 V
- CRI
- 80
- CCT
- 6500 K
- Cromacity bin
- 5 Step McA
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.