Q65112A8104
Description:
SYNIOS P2720 YELLOW >31,5LM
Supplier:
ams-OSRAM AG
Matchcode:
KYDMLN31.FY-6H7H-5F-8E8G-150-R
Rutronik No.:
LEDATV1417
Unit Pack:
4000
MOQ:
4000
package:
PLCC-4
Packaging:
REEL
- Emitted colour
- YELLOW
- Current I(F)
- 150 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.50 V
- Forw.volt.typ.
- 2.95 V
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Lum.flux min.
- 31.5 lm
- Lum.flux max.
- 40 lm
- Cx / Cy
- 0,57/0,42
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.