Q65112A7997
image shown is a representation only
Description:
OSCONIQ P3030 DEEP BLUE 449NM
Supplier:
ams-OSRAM AG
Matchcode:
GDQSSPA1.14-UOVK-W4-1
Rutronik No.:
LEDGL1329
Unit Pack:
900
MOQ:
900
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 350 mA
- LxW
- 3,0x3,0 mm
- Height
- 1.63 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Forw.volt.min.
- 2.85 V
- Wavelength min.
- 449 nm
- Wavelength max.
- 451 nm
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.