Q65112A7823


Description:
TOPLED AMBER THINFILM 560MCD
Supplier:
ams-OSRAM AG
Matchcode:
LAT67F-V1BA-24-1-20-R18-Z
Rutronik No.:
LEDATV2374
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 20 mA
- LxW
- 3,4x3,0 mm
- Height
- 2.1 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 710 mcd
- Lum.inten.max.
- 2240 mcd
- Forw.volt.min.
- 1.90 V
- Forw.volt.max.
- 2.50 V
- Forw.volt.typ.
- 1.96 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.