Q65112A7815


image shown is a representation only
Description:
OSRAM OSTAR PROJECTION POWER blue
Supplier:
ams-OSRAM AG
Matchcode:
LEBP1MQ-FPFT-23-0-F00
Rutronik No.:
LEDGL2381
Unit Pack:
38
MOQ:
38
package:
OSTAR Proj
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 6000 mA
- LxW
- 27x15,5 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Power class
- 45 W
- Forw.volt.min.
- 6.4 V
- Forw.volt.max.
- 7.6 V
- Wavelength min.
- 452 nm
- Wavelength max.
- 460 nm
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- OSTAR Proj
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.