Q65112A7678


image shown is a representation only
Description:
SYNIOS P2720
Supplier:
ams-OSRAM AG
Matchcode:
KRDMLQ31.FR-Z8HF5-AF-8E8F
Rutronik No.:
LEDATV3210
Unit Pack:
2000
MOQ:
4000
package:
PLCC-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 450 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Wavelength min.
- 612 nm
- Wavelength max.
- 630 nm
- Forw.volt.typ.
- 2.95 V
- Package
- PLCC-4
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 42.4 lm
- Lum.flux max.
- 59.4 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KR DMLQ31.FR product is meant to provide superior light quality in ½ mm² chip size class.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.