Q65112A7618
image shown is a representation only
Description:
OSRAM OSTAR STAGE >1400LM
Supplier:
ams-OSRAM AG
Matchcode:
LEUWS2WP-RBSB-BQ-0-A40-R18
Rutronik No.:
LEDGL1827
Unit Pack:
500
MOQ:
500
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 1400 mA
- LxW
- 6,38x5,75 mm
- Height
- 1,26 mm
- Viewing angle
- 130 °
- Power class
- 5 W
- Lum.flux min.
- 1400 lm
- Lum.flux max.
- 2800 lm
- Forw.volt.min.
- 2,8 V
- Forw.volt.max.
- 3,5 V
- Reverse volt.
- 1,2 V
- SMT/SMD
- YES
- Package
- CHIPLED
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.