Q65112A7463


image shown is a representation only
Description:
OSCONIQ P 2226 61mW
Supplier:
ams-OSRAM AG
Matchcode:
GFDASPA2.24-PNQJ-1-1-100-R18
Rutronik No.:
LEDGL1109
Unit Pack:
600
MOQ:
600
package:
2226
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 100 mA
- LxW
- 2,2x2,6 mm
- Height
- 1.25 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Forw.volt.min.
- 1.8 V
- Wavelength min.
- 727 nm
- Wavelength max.
- 740 nm
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 2226
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.