Q65112A7292
Best Choice
Description:
TOPLED BLACK LENS BLUE >820MCD
Supplier:
ams-OSRAM AG
Matchcode:
LBT64G-AACB-59-Z484-20-R33-Z
Rutronik No.:
LEDIND1383
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- LxW
- 3,2x2,8 mm
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Height
- 3.65 mm
- Lens colour
- DIFFUSED
- Surface colour
- BLACK
- Forward voltage
- 2.85 V
- Forward current
- 20 mA
- Reverse voltage
- 5 V
- Reverse current
- 0.01 µA
- Lum.inten.typ.
- 1310 mcd
- Viewing angle
- 30 °
- Wavelength dom.
- 469 nm
- Wavelength peak
- 462 nm
- SMT/SMD
- YES
- Automotive
- NO
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.