Q65112A7290


image shown is a representation only
Description:
TOPLED LENS BLACK GREEN 3550MCD
Supplier:
ams-OSRAM AG
Matchcode:
LVT64G-DBFA-25-N424-20-R33
Rutronik No.:
LEDIND1066
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 3,4x3 mm
- Height
- 3.8 mm
- Viewing angle
- 30 °
- Lum.inten.typ.
- 2240 mcd
- Wavelength dom.
- 505 nm
- Wavelength peak
- 503 nm
- Forward voltage
- 3.2 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.