Q65112A7231


image shown is a representation only
Description:
MULTI CHIPLED RGB
Supplier:
ams-OSRAM AG
Matchcode:
LTRBRASF-6B6C-0112-0-0-R18
Rutronik No.:
LEDIND1300
Unit Pack:
3000
MOQ:
6000
package:
ChipLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 2,5x2,5 mm
- Height
- 0,55 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 2010/800/3 mcd
- Wavelength dom.
- 530/621/46 nm
- Wavelength peak
- 525/632/46 nm
- Forward voltage
- 2,6/2,1/2, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- +85 °
- Package
- ChipLED
- Automotive
- NO
- Reverse voltage
- 6 V
- Reverse current
- 0,5 µA
- Packaging
- REEL
- Surface colour
- DIFFUSED
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.