Q65112A7175
image shown is a representation only
Description:
DURIS S5 WHITE 4000K >24LM
Supplier:
ams-OSRAM AG
Matchcode:
GWPSLM31.FM-G9GW-40S5-1-65-R18
Rutronik No.:
LEDGL1629
Unit Pack:
4500
MOQ:
9000
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0,2 W
- LxW
- 3x3 mm
- Current
- 65 mA
- Height
- 0,6 mm
- Forw.volt.min.
- 2,6 V
- Forw.volt.max.
- 3 V
- Emitted colour
- WHITE
- Viewing angle
- 120 °
- PPF min.
- 0,39 µmol/s
- PPF max.
- 0,49 µmol/s
- Automotive
- NO
- Package
- 3030
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.