Q65112A6822


Description:
LASERDIODE GREEN 140mW TO38
Supplier:
ams-OSRAM AG
Matchcode:
PLT3520D
Rutronik No.:
IR7208
Unit Pack:
1
MOQ:
200
package:
TO38
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 520
- Peak wavelength
- 0.14 nm
- Power
- 6,6x21,4 W
- CLASS
- 5.4
- Laser form
- 5.4
- Feature
- 30
- Voltage input
- 60 V
- Automotive
- NO
- Package
- TO38
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.