Q65112A6714


Description:
MULTILED 6-LEAD R/G/B/W
Supplier:
ams-OSRAM AG
Matchcode:
LTRBR37G-4R4S-0125-0-2-R18
Rutronik No.:
LEDIND1542
Unit Pack:
1
MOQ:
1
package:
PLCC-6
Packaging:
REEL
- Emitted colour
- R/G/B/W
- Forward current
- 2.4 mA
- LxW
- 1x1 mm
- Height
- 0.25 mm
- Forward voltage
- 3.2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-6
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.