Q65112A6484


image shown is a representation only
Description:
OSLON SQUARE 5000K 120° >320LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM2.PM-N5N7-XX53-1-700
Rutronik No.:
LEDGL1115
Unit Pack:
600
MOQ:
600
package:
2 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,0x3,0 mm
- Height
- 2.09 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 320 lm
- Forw.volt.min.
- 2.70 V
- CCT
- 5000 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 2 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.