Q65112A6311


Description:
TOPLED E1608 YELLOW >710MCD
Supplier:
ams-OSRAM AG
Matchcode:
KYDELPS1.22-VGVI-45-J3S5-20-S-
Rutronik No.:
LEDATV1860
Unit Pack:
5000
MOQ:
5000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 710 mcd
- Lum.inten.max.
- 1120 mcd
- Wavelength min.
- 586 nm
- Wavelength max.
- 592 nm
- Forw.volt.min.
- 2 V
- Forw.volt.max.
- 2.65 V
- Forw.volt.typ.
- 2.3 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
Product features
The
TOPLED E1608 expands ams-OSRAM's low power portfolio to meet the
requirements in the field of illumination of switches and buttons in
automotive interior applications. The TOPLED E1608 offers one of the
smallest LED industry standard footprints in a highly reliable and well
proved package concept. The TOPLED E1608 is available in different
colors and brightness levels. Its outstanding performance is suitable
for a huge variety of applications where a small package design with
excellent reliability is needed.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.