Q65112A6162


image shown is a representation only
Description:
TOPLED E1608 WHITE >1800MCD
Supplier:
ams-OSRAM AG
Matchcode:
*KWDELSS2.RA-BY-LK0-2686
Rutronik No.:
LEDATV3658
Unit Pack:
5000
MOQ:
5000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 2100 mcd
- Lum.inten.max.
- 2400 mcd
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.4 V
- Forw.volt.typ.
- 3.08 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 6.75 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.