Q65112A6162


Description:
TOPLED E1608 WHITE >1800MCD
Supplier:
ams-OSRAM AG
Matchcode:
KWDELSS2.RA-AXBZ-FK0PM0-2686-
Rutronik No.:
LEDATV2658
Unit Pack:
5000
MOQ:
5000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1800 mcd
- Forw.volt.typ.
- 2,8 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 5,85 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.