Q65112A5800


image shown is a representation only
Description:
DURIS E2835 WHITE 3000K >24LM
Supplier:
ams-OSRAM AG
Matchcode:
*GWJTLMS1.EM-GW-XX37-1-60
Rutronik No.:
LEDGL1139
Unit Pack:
10000
MOQ:
10000
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Lum.flux min.
- 27 lm
- Forw.volt.min.
- 3.00 V
- CCT
- 3000 K
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.