Q65112A5797


image shown is a representation only
Description:
TOPLED BLACK SURFACE WHITE
Supplier:
ams-OSRAM AG
Matchcode:
LWTWTG.BB-BXCX-2B12C3-Z486-20-
Rutronik No.:
LEDIND1255
Unit Pack:
1
MOQ:
8000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,5x2,8 mm
- Height
- 1.83 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 2400 mcd
- Forward voltage
- 3.05 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- Cx X Cy
- 0,32/0,33
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.