Q65112A5627


image shown is a representation only
Description:
APT RED >5000MCD >620NM
Supplier:
ams-OSRAM AG
Matchcode:
LRG6SP.01-6D7E-46-G3R3-140-R18
Rutronik No.:
LEDATV1110
Unit Pack:
1000
MOQ:
1000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 140 mA
- LxW
- 3,2x3,0 mm
- Height
- 2.1 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 5000 mcd
- Lum.inten.max.
- 10000 mcd
- Wavelength min.
- 620 nm
- Wavelength max.
- 630 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.2 V
- Package
- PLCC-6
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 15.9 lm
- Lum.flux max.
- 28.5 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.