Q65112A5474


image shown is a representation only
Description:
OSTAR SMT STAGE 120° RGBW
Supplier:
ams-OSRAM AG
Matchcode:
LERTDUWS2WN-KBLA-1+MANA-P+AXAZ
Rutronik No.:
LED25537
Unit Pack:
500
MOQ:
500
package:
OTHERS
Packaging:
REEL
- Emitted colour
- R/G/B/W
- Forward current
- 1000 mA
- LxW
- 5,75x4,68 mm
- Height
- 1.26 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 90/180/120 lm
- Wavelength dom.
- 625/525/45 nm
- Wavelength peak
- 633/519/44 nm
- Forward voltage
- 2,4/3,5/3, V
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.