Q65112A5084
image shown is a representation only
Description:
OSCONIQ P3737 2W WHITE 5700K
Supplier:
ams-OSRAM AG
Matchcode:
GWPUSRA1.EM-MFN2-XX52-1-700-R1
Rutronik No.:
LEDGL1617
Unit Pack:
600
MOQ:
1200
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,7x3,7 mm
- Height
- 2.15 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 270 lm
- Lum.flux max.
- 300 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 80
- CCT
- 5700 K
- Cromacity bin
- 5 Step McA
- SMT/SMD
- YES
- Package
- CHIPLED
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.