Q65112A5047


Description:
MINITOPLED WHITE >56MCD
Supplier:
ams-OSRAM AG
Matchcode:
LWM673-P2Q1-HM0-Z4A4-10-R18-Z-
Rutronik No.:
LEDATV1757
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 10 mA
- LxW
- 2,1x1,5 mm
- Height
- 1,4 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 56 mcd
- Lum.inten.max.
- 90 mcd
- Forw.volt.min.
- 2,7 V
- Forw.volt.max.
- 3,4 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.