Q65112A4803
image shown is a representation only
Description:
P-TOPLED AMBER+LENS 4500mcd
Supplier:
ams-OSRAM AG
Matchcode:
LAE65F-DAFA-24-3A4B-50-R33-Z
Rutronik No.:
LEDATV2387
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- LxW
- 3,4x3,0 mm
- Current I(F)
- 50 mA
- Height
- 3,5 mm
- Lum.inten.min.
- 4500 mcd
- Lum.inten.max.
- 14000 mcd
- Wavelength min.
- 612 nm
- Wavelength max.
- 624 nm
- Forw.volt.min.
- 1,9 V
- Forw.volt.max.
- 2,5 V
- Forw.volt.typ.
- 2,15 V
- Surface colour
- CLEAR
- Viewing angle
- 60
- SMT/SMD
- YES
- Automotive
- AEC-Q(102)
- Package
- PLCC-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.