Q65112A4250


image shown is a representation only
Description:
DURIS S5 DEEP BLUE 150mW
Supplier:
ams-OSRAM AG
Matchcode:
GDPSLM31.14-RNSJ-25-1
Rutronik No.:
LEDGL2104
Unit Pack:
4500
MOQ:
22500
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 100 mA
- LxW
- 3,0x3,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Power class
- 0.3 W
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.4 V
- Wavelength min.
- 444 nm
- Wavelength max.
- 461 nm
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.