Q65112A4111


image shown is a representation only
Description:
OSTAR Projection Compact
Supplier:
ams-OSRAM AG
Matchcode:
LEUWQ8WP-NBPB-BQ
Rutronik No.:
LED25416
Unit Pack:
1
MOQ:
1000
package:
OTHERS
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 1400 mA
- LxW
- 4x3,55 mm
- Height
- 1.35 mm
- Viewing angle
- 130 °
- Lum.flux typ.
- 355 lm
- Forward voltage
- 3.05 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 125 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Reverse current
- 200 µA
- Packaging
- REEL
- Cx X Cy
- 0,32/0,32
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.