Q65112A3878

Best Choice

image shown is a representation only
Description:
TOPLED BLACK DOME-LENS YELLOW
Supplier:
ams-OSRAM AG
Matchcode:
LYT66F-ABCA-46-3A4B
Rutronik No.:
LEDIND1884
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 50 mA
- LxW
- 3,0x3,4 mm
- Height
- 3.5 mm
- Viewing angle
- 55 °
- Wavelength dom.
- 590 nm
- Wavelength peak
- 597 nm
- Forward voltage
- 2.2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Reverse voltage
- not design V
- Reverse current
- 0.2 µA
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.