Q65112A3785


Description:
DURIS E2835 3000K >60LM
Supplier:
ams-OSRAM AG
Matchcode:
GWJTLPS1.EM-JNKL-A737-1
Rutronik No.:
LED25492
Unit Pack:
10000
MOQ:
10000
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Power class
- 0.5 W
- Lum.flux min.
- 60 lm
- Forw.volt.min.
- 3.05 V
- CCT
- 3000 K
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.