Q65112A3764


Description:
CHIP NANOSTACK PULSED LASER DIO
Supplier:
ams-OSRAM AG
Matchcode:
SPLDS90A_3
Rutronik No.:
LASER1006
Unit Pack:
2000
MOQ:
2000
package:
CHIP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- INFRARED
- Peak wavelength
- 914 nm
- Power
- 120 W
- Voltage input
- 8.3 V
- Forward current
- 40 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Wavelength min.
- 894 nm
- Wavelength max.
- 914 nm
- Automotive
- AEC-Q(102)
- Package
- CHIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.